PDP SEO Portlet

TAJA106M016RNJ

Surface Mount Tantalum Capacitor, 10 uF, 16 V, 1206 [3216 Metric], ± 20%, 3 ohm, 158 mA, A Size Code

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJA106M016RNJ
Secondary Manufacturer Part#: TAJA106M016RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TAJA106M016RNJ is a TAJ series, standard mount tantalum capacitor. Suitable for general low power DC/DC and LDO, entertainment /infotainment systems and height restricted design.

  • Capacitance value is 10µF
  • Capacitance tolerance is ±20%
  • Capacitor case is 1206 [3216 Metric]
  • Voltage rating is 16V DC
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
3 Ohm
-888
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
158 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000