SR212C332KARTR1
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
电容器, 陶瓷电容器, 引线式 MLCC 多层陶瓷电容器
Avnet Manufacturer Part #: SR212C332KARTR1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.3 pF | ||
| null | ||
| Radial Box - 2 Pin | ||
| null | ||
| X7R | ||
| 0.508 mm | ||
| 5.08 mm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| null | ||
| 3.175 mm | ||
| null | ||
| 5.08 mm | ||
| 5.08 mm | ||
| null | ||
| 3.175 mm | ||
| null | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322400 |
| Schedule B: | 85322400 |