PDP SEO Portlet

SR211C104KAR

Multilayer Ceramic Capacitor, 0.1 µF, 100 V, ± 10%, Radial Leaded, X7R, 5.08 mm

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR211C104KAR
Secondary Manufacturer Part#: SR211C104KAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SR211C104KAR is a SR series (SkyCap®) series conformally coated radial leaded MLC. The leaded capacitor exhibits excellent thermal shock and vibration resistance compared to SMD ceramics.

  • Capacitance is 0.1µF
  • Capacitance tolerance is ±10%
  • Dielectric characteristic is X7R
  • Voltage is 100V DC
  • Epoxy case material
  • Ideal for industrial applications
  • Features high-speed pick and place compatible

Technical Attributes

Find Similar Parts

Description Value
0.1 µF
10%
Radial Leaded
PC Pin
5.08 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
5.08 mm
5.08 mm
3.175 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000