PDP SEO Portlet

SR211A102JAR

Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 5%, Radial Leaded, C0G / NP0, 5.08 mm, Radial Leaded

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR211A102JAR
Secondary Manufacturer Part#: SR211A102JAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX SkyCap SR series are radial leaded multilayer ceramic capacitors with C0G (NP0) dielectric material. The capacitance value ranges from 1pF to 0.1µF.

  • Rated voltage of 50VDC, 100VDC and 200VDC
  • ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerance

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
± 5%
Radial Leaded
Radial Leaded
5.08 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
5.08 mm
5.08 mm
3.175 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000