SD0805S040S0R5
肖特基整流器, 40 V, 500 mA, 单, SOD-323, 2 引脚, 480 mV
Click image to enlarge
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SD0805S040S0R5
Secondary Manufacturer Part#: SD0805S040S0R5
- RoHS 10 Compliant
- Tariff Charges
The SD0805S040S0R5 is a Schottky Barrier Rectifier Diode in FRP substrate with epoxy under-fill case and solderable lead-free tin-plated per MIL-STD-750 terminals. It offers unique lead-less chip which technology eliminates the lead frame wire bond to give the chip top-bottom symmetry for fewer mounting problems, better heat transfer and current handling capability (compared to SOD devices). It is suitable for use in switch mode power supplies, high-frequency rectification and reverse bias protection applications.
- High-current capability
- Low-power loss/high-efficiency
- Halogen-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 5 | ||
| 480 | ||
| 2 | ||
| 125 °C | ||
| SD Series | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541406010 |