PDP SEO Portlet

SD0603S040S0R2

肖特基整流器, 40 V, 200 mA, 单, SOD-523, 2 引脚, 450 mV

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SD0603S040S0R2
Secondary Manufacturer Part#: SD0603S040S0R2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD0603S040S0R2 is a Schottky Barrier Rectifier Diode in FRP substrate with epoxy under-fill case and solderable lead-free tin-plated per MIL-STD-750 terminals. It offers unique lead-less chip which technology eliminates the lead frame wire bond to give the chip top-bottom symmetry for fewer mounting problems, better heat transfer and current handling capability (compared to SOD devices). It is suitable for use in switch mode power supplies, high-frequency rectification and reverse bias protection applications.

  • High-current capability
  • Low-power loss/high-efficiency
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
200
SOD-523
Single
Surface Mount
2
450
2
125 °C
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000