SCMT32C755SRBA0
Supercapacitor, 7.5 F, 5 V, Radial Leaded, -10%, +30%, 18 mm, 1000 hours @ 60°C, Can, Through Hole
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Super Capacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: SCMT32C755SRBA0
Secondary Manufacturer Part#: SCMT32C755SRBA0
- RoHS 10 Compliant
- Tariff Charges
The SCM Series of electromechanical, double-layer series-connected super capacitor modules offer excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life and provide instantaneous power pulses if needed. Offers great solutions to Hold Up, Energy Harvesting and Pulse Power Applications.
- High pulse power capability
- Low ESR
- Low leakage current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7.5 F | ||
| -10%, +30% | ||
| Can | ||
| Through Hole | ||
| Radial Leaded | ||
| 0.055 Ohm | ||
| 18 mm | ||
| 1000 hours @ 60°C | ||
| 65 °C | ||
| -40 °C | ||
| -888 | ||
| 32 mm | ||
| 25 mm | ||
| 12.5 mm | ||
| -888 | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322900 |
| Schedule B: | 85322900 |