PDP SEO Portlet

SCMR22G105SRBB0

Supercapacitor, 1 F, 7.5 V, PC Pin, -10%, +30%, 13.5 mm, 1000 hours @ 65°C, Can, Through Hole

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SCMR22G105SRBB0
Secondary Manufacturer Part#: SCMR22G105SRBB0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 F
-10%, +30%
Can
Through Hole
PC Pin
360 mOhm
13.5 mm
1000 hours @ 65°C
65 °C
-40 °C
-888
22 mm
24 mm
8 mm
-888
7.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322900
Schedule B: 85322900
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:230  Mult:230  
USD $:
1+
$0.00000