SCMR22G105SRBA0
Supercapacitor, 1 F, 7.5 V, PC Pin, -10%, +30%, 13.5 mm, 1000 hours @ 65°C, Can, Through Hole
Manufacturer:Kyocera AVX
Product Category:
电容器, 超级电容器, EDLC - 双电层电容器
Avnet Manufacturer Part #: SCMR22G105SRBA0
Secondary Manufacturer Part#: SCMR22G105SRBA0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 F | ||
| -10%, +30% | ||
| Can | ||
| Through Hole | ||
| PC Pin | ||
| 360 mOhm | ||
| 13.5 mm | ||
| 1000 hours @ 65°C | ||
| 65 °C | ||
| -40 °C | ||
| -888 | ||
| 22 mm | ||
| 24 mm | ||
| 8 mm | ||
| -888 | ||
| 7.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532100000 |
| Schedule B: | 8532100000 |