SCMR18D105PRTB1
Cap 1F 5.4V 100% PC Pin Plastic Can 11.5mm 65°C Tray
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Super Capacitors, EDLC - Electric Double Layer Capacitors
Avnet Manufacturer Part #: SCMR18D105PRTB1
Secondary Manufacturer Part#: SCMR18D105PRTB1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 F | ||
| Through Hole | ||
| PC Pin | ||
| 200 | ||
| SCM | ||
| 5.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |