SCMR14H474PRBB0
Supercapacitor, 0.47 F, 6 V, PC Pin, +100%, 0%, 11.5 mm, 1000 hours @ 65°C, Can, Through Hole
Manufacturer:Kyocera AVX
Product Category:
电容器, 超级电容器, EDLC - 双电层电容器
Avnet Manufacturer Part #: SCMR14H474PRBB0
Secondary Manufacturer Part#: SCMR14H474PRBB0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.47 F | ||
| +100%, 0% | ||
| Can | ||
| Through Hole | ||
| PC Pin | ||
| 1.72 mOhm | ||
| 11.5 mm | ||
| 1000 hours @ 65°C | ||
| 65 °C | ||
| -40 °C | ||
| -888 | ||
| 14 mm | ||
| 16 mm | ||
| 8 mm | ||
| -888 | ||
| 6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322900 |
| Schedule B: | 85322900 |