SCMQ14D474PRBB0
Supercapacitor, 0.47 F, 5.4 V, Radial Leaded, 0%, +100%, 9 mm, 1000 hours @ 60°C, Radial
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
电容器, 超级电容器, EDLC - 双电层电容器
Avnet Manufacturer Part #: SCMQ14D474PRBB0
Secondary Manufacturer Part#: SCMQ14D474PRBB0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.47 F | ||
| 0%, +100% | ||
| Radial | ||
| Through Hole | ||
| Radial Leaded | ||
| 1 Ohm | ||
| 9 mm | ||
| 1000 hours @ 60°C | ||
| 65 °C | ||
| -40 °C | ||
| -888 | ||
| 14 mm | ||
| 13.6 mm | ||
| 6.3 mm | ||
| -888 | ||
| 5.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322500 |
| Schedule B: | 85322500 |