NOSC476M006R0300
Niobium Oxide Capacitor, 47 uF, 6.3 V, 0.3 ohm, 2312 [6032 Metric], ± 20%, Surface Mount, 6 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Niobium Oxide Capacitors
Avnet Manufacturer Part #: NOSC476M006R0300
- RoHS 10 Compliant
- Tariff Charges
- Low ESR Nb0 capacitors
- Non-burn safe technology
- Reliability level: 0.2%/1000 hrs.
- CV range: 10-1000µF / 1.8-8V
- 9 case sizes available
- IBM global approval received in 2004
- Elektra Award received in 2005
- Meets requirements of AEC-Q200
- -55 to +125°C operation temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 µF | ||
| ± 20% | ||
| 2312 [6032 Metric] | ||
| Surface Mount | ||
| 0.3 ohm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.6 mm | ||
| 6 mm | ||
| OxiCap NOS Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322900 |
| Schedule B: | 85322900 |