PDP SEO Portlet

NC20K00103JBA

Thermistor NTC 10KOhm 5% 2-Pin 1206 Plastic T/R

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Product Category: 传感器, 温度传感器, 热敏电阻
Avnet Manufacturer Part #: NC20K00103JBA
Secondary Manufacturer Part#: NC20K00103JBA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Chip thermistors are a high quality and low cost device especially developed for surface mounting applications. They are widely used for temperature compensation but can also achieve temperature control of printed circuits. Its silver - palladium - platinum metallization provides a high degree of resistance to dewetting of the terminations during soldering (typically 260°C / 30 s).

Technical Attributes

Find Similar Parts

Description Value
3630K
± 3%
1206 [3216 Metric]
Surface Mount
150 °C
-55 °C
NC20 Series
AEC-Q200
7
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000