M39014/22-0494
Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, DIP
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: M39014/22-0494
Secondary Manufacturer Part#: M39014/22-0494
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| 10% | ||
| PC Pin | ||
| 8.25 mm | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 3.25 mm | ||
| 6.6 mm | ||
| 6.6 x 2.34 x 3.25 mm | ||
| MIL-PRF-39014/22 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322400 |
| Schedule B: | 85322400 |