GG020105100N2P
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: GG020105100N2P
Secondary Manufacturer Part#: GG020105100N2P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 10 pF | ||
| 12 V | ||
| 0201 [0603 Metric] | ||
| Bidirectional | ||
| Surface Mount | ||
| 2 | ||
| 125 °C | ||
| -55 °C | ||
| 5 V | ||
| 60 | ||
| GG | ||
| 0.1 uA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541600060 |
| Schedule B: | 8541406010 |