PDP SEO Portlet

F931C106MBA

Surface Mount Tantalum Capacitor, 10 uF, 16 V, 1411 [3528 Metric], ± 20%, 2 ohm, 206 mA, B Size Code

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: F931C106MBA
Secondary Manufacturer Part#: F931C106MBA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F93 series solid electrolytic Tantalum Capacitor with resin-moulded.

  • 0.68 to 680uF Capacitance range
  • 4 to 35V Voltage range

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
1411 [3528 Metric]
2 Ohm
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
206 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
1+
$0.00000