PDP SEO Portlet

CM05X5R105K25AH

SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 0402 [1005 Metric], ± 10%, X5R, CM Series, 1 mm

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CM05X5R105K25AH
Secondary Manufacturer Part#: CM05X5R105K25AH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Kyocera’s series of Multilayer Ceramic Chip Capacitors are designed to meet a wide variety of needs.Complete range of products for both general and specialized applications, including general-purpose CM series, high-voltage CF series, low profile CT series, and DM series for automotive uses.

  • Products are highly reliable due to their monolithic structure of high-purity and superfine uniform ceramics and their integral internal electrodes.
  • By combining superior manufacturing technology and materials with high dielectric constants, we produce extremely compact components with exceptional specifications.
  • Our stringent quality control in every phase of production from material procurement to shipping ensures consistent manufacturing and super quality.
  • Kyocera components are available in a wide choice of dimensions, temperature characteristics, rated voltages, and terminations to meet specific configurational requirements.

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
0402 [1005 Metric]
Standard Terminal
85 °C
-55 °C
1 mm
CM Series
0.5 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: