CK06BX224K
Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, Radial Leaded, X7R, 5.08 mm, Radial Leaded
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CK06BX224K
Secondary Manufacturer Part#: CK06BX224K
- RoHS 10 Compliant
- Tariff Charges
The CK06 series general purpose Multilayer Ceramic Capacitor for use with radial-leaded terminals. AVX's CK moulded radial is a non-established reliability product manufactured in accordance with MIL-C-11015. Periodic maintenance testing is performed at regular intervals to ensure compliance with the military specification. Each lot is subjected to sample group A performance testing that ensures compliance to the specification.
- Termination materials and methods vary depending on the intended use
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 uF | ||
| ± 10% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 5.08 mm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 7.37 mm | ||
| 7.37 mm | ||
| 2.29 mm | ||
| MIL-C-11015 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240040 |