709296001004006
Contact SKT Solder ST SMD T/R
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 709296001004006
Secondary Manufacturer Part#: 709296001004006
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| 4 | ||
| Receptacle | ||
| Tin over Nickel | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 11 x 4 x 4 | ||
| 70-9296 | ||
| No | ||
| Solder | ||
| 20 to 12, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |