PDP SEO Portlet

709296001003006

Contact Socket Solder RA SMD

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 709296001003006
Secondary Manufacturer Part#: 709296001003006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Wire to Board Housing
Phosphor Bronze
Tin Over Nickel
Signal
Socket
Tin Over Nickel
12 A
Surface Mount
-40 to 125 to 125 °C
3 x 8 x 3 mm
70-9296
No
Solder
26 to 18, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000