200B103MT50XTV
Cap Ceramic 0.01uF 50V X7R 20% SMD 1111 125°C T/R
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 200B103MT50XTV
Secondary Manufacturer Part#: 200B103MT50XTV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 uF | ||
| Wraparound | ||
| X7R | ||
| 200B | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |