PDP SEO Portlet

1812CC104KAZ2A

SMD Multilayer Ceramic Capacitor, 0.1 µF, 630 V, 1812 [4532 Metric], ± 10%, X7R

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 1812CC104KAZ2A
Secondary Manufacturer Part#: 1812CC104KAZ2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1812CC104KAZ2A is a high voltage MLC chip FLEXITERM® capacitor. This high voltage MLC chip capacitor meet this performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/DC blocking. These high voltage chip designs exhibit low ESRs at high frequencies. To make high voltage chip, larger physical sizes than are normally encountered are necessary. The FLEXITERM® layer is designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor, giving customers a solution where board flexure or temperature cycle damage are concerns.

  • 0.1µF capacitance
  • 630V DC voltage
  • Capacitance tolerance of ±10%
  • X7R dielectric
  • Wraparound capacitor terminals
  • Operating temperature range from -55°C to +125°C
  • Temperature characteristic is ±15ppm/°C (0 VDC)
  • Minimum 120% rated voltage for 5 seconds at 50mA max current dielectric strength

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
4.6 mm
4.6 x 3.2 x 2.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: