PDP SEO Portlet

1812CC104KAZ1A

SMD Multilayer Ceramic Capacitor, FLEXITERM®, 0.1 µF, 630 V, 1812 [4532 Metric], ± 10%, X7R

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 1812CC104KAZ1A
Secondary Manufacturer Part#: 1812CC104KAZ1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1812CC104KAZ1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with FLEXITERM® (Pure Sn) terminations. High value, low leakage and small size are difficult parameters to obtain in capacitors for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. To make high voltage chips, larger physical sizes than are normally encountered are necessary. The FLEXITERM® layer is designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor, giving customers a solution where board flexure or temperature cycle damage is concerns.

  • Low parasitics
  • Excellent EMI filtering capabilities
  • Low ESRs at high frequencies
  • Standard test level
  • Standard product

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
10%
1812 [4532 Metric]
Flexi Terminal
MSL 1 - Unlimited
125 °C
-55 °C
4.58 mm
3.2 mm
-888
630, 630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: