PDP SEO Portlet

1210YG106ZAT2A

SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1210 [3225 Metric], -20%, +80%, Y5V, 3.2 mm, 2.5 mm

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 1210YG106ZAT2A
Secondary Manufacturer Part#: 1210YG106ZAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX multilayer ceramic capacitors with Y5V dielectric material are general purpose ceramic chip capacitors for use in limited temperature range. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. These capacitors are ideal for decoupling applications within limited temperature range.

  • Capacitance value ranges from 820pF to 47µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
  • Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V
  • +80/-20% tolerance
  • Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 85°C
  • Operating temperature range from -30°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
10 uF
-20%, +80%
1210 [3225 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-30 °C
3.2 mm
2.5 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000