1206DD105MAT2A
SMD Multilayer Ceramic Capacitor, 1 uF, 35 V, 1206 [3216 Metric], ± 20%, X5R, 3.2 mm, 1.6 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 1206DD105MAT2A
Secondary Manufacturer Part#: 1206DD105MAT2A
- RoHS 10 Compliant
- Tariff Charges
• General Purpose Dielectric for Ceramic Capacitors • EIA Class II Dielectric • Temperature variation of capacitance is within ±15% from -55°C to +85°C • Well suited for decoupling and filtering applications • Available in High Capacitance values (up to 100µF)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 20% | ||
| 1206 [3216 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| 1.6 mm | ||
| -888 | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |