12063D226KAT2A
SMD Multilayer Ceramic Capacitor, 22 µF, 25 V, 1206 [3216 Metric], ± 10%, X5R
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 12063D226KAT2A
Secondary Manufacturer Part#: 12063D226KAT2A
- RoHS 10 Compliant
- Tariff Charges
12063D226KAT2A is a general purpose dielectric ceramic capacitor.
- EIA class II dielectric
- Temperature variation of capacitance is within ±15% from -55°C to +85°C
- Well suited for decoupling and filtering applications
- 25V voltage rating, X5R dielectric
- Capacitance tolerance is ±10%
- Plated Ni and Sn terminations
- 22µF capacitance
- 3.2mm length, 1.6mm width
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| 10% | ||
| Wraparound | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| 1.6 mm | ||
| -888 | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |