PDP SEO Portlet

12061C105KAT2A

SMD Multilayer Ceramic Capacitor, 1 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 12061C105KAT2A
Secondary Manufacturer Part#: 12061C105KAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 12061C105KAT2A is a Multilayer Ceramic Capacitor containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. A multilayer ceramic capacitor (MLCC) is a monolithic block of ceramic has deceivingly simple structure requires a considerable amount of sophistication, both in material and in manufacture, to produce it in the quantities used in todays electronic equipment. The soft termination is designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. It is increased temperature cycling performance, 3000 cycle and beyond.

  • Flexible termination system
  • High mechanical performance able to withstand 5mm bend test guaranteed
  • Reduction in circuit board flex failures
  • Base metal electrode system

Technical Attributes

Find Similar Parts

Description Value
1 uF
10%
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000