PDP SEO Portlet

12061C103KAT2A

SMD Multilayer Ceramic Capacitor, 0.01 uF, 100 V, 1206 [3216 Metric], ± 10%, X7R, 3.2 mm, 1.6 mm

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 12061C103KAT2A
Secondary Manufacturer Part#: 12061C103KAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 12061C103KAT2A is a SMD Multilayer Ceramic Capacitor with 1206 case and X7R EIA Class II general purpose dielectric. This capacitor comes with plated Ni and Sn lead-free termination. The X7R formulation is called as "temperature stable"" ceramics and fall into EIA Class II materials. The X7R is the most popular of the intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable."

  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
10%
1206 [3216 Metric]
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
1.6 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000