08055F103K4T2A
多层陶瓷电容器, 表面贴装, 0805 [2012 公制], 0.01 µF, 50 V, ± 10%, X8R, MLCC 系列
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
电容器, 陶瓷电容器, SMD MLCC 积层陶瓷电容器
Avnet Manufacturer Part #: 08055F103K4T2A
Secondary Manufacturer Part#: 08055F103K4T2A
- RoHS 10 Compliant
- Tariff Charges
The AVX automotive MLCC series are nickel (Ni) and tin (Sn) plated multilayer ceramic chip capacitors with X8R dielectric material. The capacitance value ranges from 270pF to 1μF.
- Automotive grade AEC-Q200 compliant
- EIA 0603, 0805, 1206 case sizes available
- Rated voltage of 25VDC and 50VDC
- ±1%, ±2%, ±5%, ±10% and ±20% tolerance
- Operating temperature range from -55°C to 150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 uF | ||
| ± 10% | ||
| 0805 [2012 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 150 °C | ||
| -55 °C | ||
| 2.01 mm | ||
| 1.25 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |