0603ZD106MAT2A
SMD Multilayer Ceramic Capacitor, 10 uF, 10 V, 0603 [1608 Metric], ± 20%, X5R, 1.6 mm, 0.8 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 0603ZD106MAT2A
Secondary Manufacturer Part#: 0603ZD106MAT2A
- RoHS 10 Compliant
- Tariff Charges
The 0603ZD106MAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. This X5R capacitor is well suited for decoupling and filtering applications in mobile devices and other applications with size constraints.
- EIA class II dielectric
- Well suited for decoupling and filtering applications
- 10V voltage rating
- Capacitance tolerance is ±20%
- Plated Ni and Sn terminations
- Operating temperature range from -55ºC to +85ºC
- 10µF capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| 20% | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 0.85 mm | ||
| -888 | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |