PDP SEO Portlet

06035C683K4Z2A

SMD Multilayer Ceramic Capacitor, 0.068 uF, 50 V, 0603 [1608 Metric], ± 10%, X7R, 1.6 mm, 0.8 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 06035C683K4Z2A
Secondary Manufacturer Part#: 06035C683K4Z2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

the automotive industry for additional component robustness, AVX recognized the need to produce a MLCC with enhanced mechanical strength. It was noted that many components may be subject to severe flexing and vibration when used in various under the hood automotive and other harsh environment applications.To satisfy the requirement for enhanced mechanical strength, AVX had to find a way of ensuring electrical integrity is maintained whilst external forces are being applied to the component. It was found that the structure of the termination needed to be flexible and after much research and development, AVX launched FLEXITERM. FLEXITERM is designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The industry standard for flexure is 2mm minimum. Using FLEXITERM, AVX provides up to 5mm of flexure without internal cracks. Beyond 5mm, the capacitor will generally fail “open”.As well as for automotive applications FLEXITERM will provide Design Engineers with a satisfactory solution when designing PCB’s which may be subject to high levels of board flexure.

  • High mechanical performance able to withstand, 5mm bend test guaranteed.
  • Increased temperature cycling performance, 3000 cycles and beyond.
  • Flexible termination system.
  • Reduction in circuit board flex failures.
  • Base metal electrode system.
  • Automotive or commercial grade products available.

Technical Attributes

Find Similar Parts

Description Value
0.068 uF
± 10%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: