06035C105KAT2A
SMD Multilayer Ceramic Capacitor, 1 uF, 50 V, 0603 [1608 Metric], ± 10%, X7R, 1.6 mm, 0.8 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 06035C105KAT2A
Secondary Manufacturer Part#: 06035C105KAT2A
- RoHS 10 Compliant
- Tariff Charges
06035C105KAT2A is an X7R Dielectric, SMD multi layer ceramic chip capacitor. X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- 50V voltage rating
- Capacitance tolerance: ±10%
- Plated Ni and Sn terminations
- Operating temperature range from -55°C to 125°C
- 1.60 ±0.15mm length, 0.81 ±0.15mm width, 0.35 ±0.15mm terminal
- 1µF capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 10% | ||
| 0603 [1608 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 0.8 mm | ||
| -888 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |