PDP SEO Portlet

06035C104K4T2A

SMD Multilayer Ceramic Capacitor, 0.1 uF, 50 V, 0603 [1608 Metric], ± 10%, X7R, 1.6 mm, 0.8 mm

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 06035C104K4T2A
Secondary Manufacturer Part#: 06035C104K4T2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX automotive MLCC series are nickel (Ni) and tin (Sn) plated multilayer ceramic chip capacitors with X7R dielectric material. The capacitance value ranges from 0.22nF to 22µF.

  • Automotive grade AEC-Q200 compliant
  • EIA 0402, 0603, 0805, 1206, 1210, 1812, 2220 case sizes available
  • Rated voltage of 16VDC, 25VDC, 50VDC, 100VDC, 200VDC and 500VDC
  • ±1%, ±2%, ±5%, ±10% and ±20% tolerance
  • Operating temperature range from -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000