06033G104ZAT2A
SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V, 1.6 mm, 0.8 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 06033G104ZAT2A
Secondary Manufacturer Part#: 06033G104ZAT2A
- RoHS 10 Compliant
- Tariff Charges
The 06033G104ZAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination, Y5V dielectric and 0603 case. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. Y5V formulations are for general-purpose use in a limited temperature range. This characteristics make Y5V ideal for decoupling applications within limited temperature range.
- Reflow/wave soldering
- EIA 0201, 0402, 0603, 0805, 1206, 1210 case sizes available
- Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V
- +80/-20% tolerance
- Nickel (Ni) and tin (Sn) plated terminations
- Load life of 1000h at 85°C
- Operating temperature range from -30°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| -20%, +80% | ||
| 0603 [1608 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -30 °C | ||
| 1.6 mm | ||
| 0.8 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |