PDP SEO Portlet

0402ZD105KAT2A

SMD Multilayer Ceramic Capacitor, 1 uF, 10 V, 0402 [1005 Metric], ± 10%, X5R, 1 mm, 0.5 mm

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 0402ZD105KAT2A
Secondary Manufacturer Part#: 0402ZD105KAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 0402ZD105KAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination and X5R dielectric. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. Suitable for decoupling and filtering applications.

  • EIA Class II dielectric

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
1 mm
0.5 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
1+
$0.00000