04021J0R6PBSTR
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
电容器, 陶瓷电容器, SMD MLCC 积层陶瓷电容器
Avnet Manufacturer Part #: 04021J0R6PBSTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.6 pF | ||
| +100%, 0% | ||
| 0402 [1005 Metric] | ||
| Standard Terminal | ||
| C0G / NP0 | ||
| 125 °C | ||
| -55 °C | ||
| 0.55 mm | ||
| 0.4 mm | ||
| 1 mm | ||
| null | ||
| 0.5 mm | ||
| null | ||
| null | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |