PDP SEO Portlet

0201ZD103KAT2A

SMD Multilayer Ceramic Capacitor, 0.01 uF, 10 V, 0201 [0603 Metric], ± 10%, X5R, 0.6 mm, 0.3 mm

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 0201ZD103KAT2A
Secondary Manufacturer Part#: 0201ZD103KAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 0201ZD103KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. This X5R capacitor is well suited for decoupling and filtering applications in mobile devices and other applications with size constraints.

  • Reflow soldering method
  • General purpose dielectric for ceramic capacitor
  • EIA Class II dielectric
  • Temperature variation of capacitance is within ±15% from -55 to 85°C
  • Well suited for decoupling and filtering applications
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
0201 [0603 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
0.6 mm
0.3 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
0+
$0.00000