PDP SEO Portlet

02016D473KAT2A

SMD Multilayer Ceramic Capacitor, 0.047 uF, 6.3 V, 0201 [0603 Metric], ± 10%, X5R, 0.6 mm, 0.3 mm

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 02016D473KAT2A
Secondary Manufacturer Part#: 02016D473KAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX multilayer ceramic capacitors with EIA class II, X5R dielectric material are high capacitance ceramic chip capacitors for general purpose applications. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. These capacitors are well suited for decoupling and filtering applications.

  • Capacitance value ranges from 100pF to 100µF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
  • ±10% and ±20% tolerance
  • Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 85°C
  • Operating temperature range -55°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
± 10%
0201 [0603 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
0.6 mm
0.3 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
0+
$0.00000