PDP SEO Portlet

02016D105MAT2A

SMD Multilayer Ceramic Capacitor, 1 uF, 6.3 V, 0201 [0603 Metric], ± 20%, X5R, 0.6 mm, 0.3 mm

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 02016D105MAT2A
Secondary Manufacturer Part#: 02016D105MAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 02016D105MAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination, X5R dielectric and 0201 case. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. Suitable for decoupling and filtering applications.

  • EIA Class II dielectric
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
  • ±10% and ±20% tolerance
  • Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 85°C
  • Operating temperature range -55°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 20%
0201 [0603 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
0.6 mm
0.3 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  45000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
1+
$0.00000