02016D104KAT2A
SMD Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, 0201 [0603 Metric], ± 10%, X5R, 0.6 mm, 0.3 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 02016D104KAT2A
Secondary Manufacturer Part#: 02016D104KAT2A
- RoHS 10 Compliant
- Tariff Charges
The 02016D104KAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination, X5R dielectric and 0201 case. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. Suitable for decoupling and filtering applications.
- EIA Class II dielectric
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| 10% | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -55 °C | ||
| 0.6 mm | ||
| 0.3 mm | ||
| -888 | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |