PDP SEO Portlet

009276001021106

Conn Terminal Block F 1 POS Solder RA Thru-Hole 6A/Contact T/R

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Product Category: 连接器, PC板, PCB插座
Avnet Manufacturer Part #: 009276001021106
Secondary Manufacturer Part#: 009276001021106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new 9276 series connector provides a quick and reliable wire-to-board termination in a sleek 2.5mm pitch SMT package for a broad range of industrial and commercial markets. With almost every product on the market today having to deal with a small number of discrete wires to connect components to a board, the 9276 series connectors meets this challenge by simply stripping the wire and inserting them into the connector. This makes the connector very termination friendly within the factory as well as in the field by electrical installers. Developed for harsh industrial and Solid State Lighting (SSL) applications, the connector was designed with a high spring force Beryllium Copper upper spring contact to accept a wide range (18-26 AWG solid or stranded) of wire to meet multiple applications with a single connector. By incorporating a dual contact design we were able to maximize current rating (6 Amps) and minimize PCB space. For example, the 4p connector has a footprint of 90 sq-mm while competing products are 160 sq-mm. The dual-contact design also provides two solder points for each wire eliminating the need for external anchor tabs. AVX provides a small insertion / extraction tool which will allow the wires to easily be replaced up to 5 times.

  • Simple strip, insert and removal design
  • SMT RoHS termination to the PCB with minimal footprint
  • Accepts 18-26 AWG Solid and Stranded wires
  • Expanded size offering to maximize application potential; 1, 2, 3, 4, 6 & 8 positions
  • High spring force top contact provides a lance type retention to capture and retain the wire
  • Small and high CV

Technical Attributes

Find Similar Parts

Description Value
Nylon 46
Right Angle
Tin
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: