PDP SEO Portlet

009162006501150

Conn Micro SD Card/SIM SKT 6 POS 1.27mm Solder RA SMD

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 009162006501150
Secondary Manufacturer Part#: 009162006501150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Space saving connector combination
  • Integrates 2 connectors into 1
  • Contact Plating: Gold
  • Insulator molded from LCP UL94 V-O
  • Low profile 1.50mm to SIM
  • 2.70mm connector height

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Gold
Receptacle
Surface Mount
6 POS
1
1.2700 mm
17.3 mm
16.53 x 17.3 x 2.7 mm
2.7 mm
16.53 mm
Solder
Micro SD Card/SIM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1400  Mult:700  
USD $: