009162006301150
Conn SIM Card/microSD Card Receptacle 6 POS 2.54mm Solder ST SMD
Manufacturer:Kyocera AVX
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 009162006301150
Secondary Manufacturer Part#: 009162006301150
- RoHS 10 Compliant
- Tariff Charges
Accepts GSM Standard 11.11 cards.•Secure locking latch mechanism.•Robust, good resistance againstshock and vibration.•SIM Installed Height – 1.50mm•Polarized to eliminate improperinsertion of the card.
- SMT with locking hinged guide.
- 2.50mm connector height.
- Selective gold on mating surface tin on solder tails.
- Tape and reel packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Black | ||
| Tin Over Nickel | ||
| 260 | ||
| 0.3 A | ||
| Surface Mount | ||
| 6 POS | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.54 mm | ||
| 30 mm | ||
| 17.2 x 30 x 24.4 mm | ||
| 24.4 mm | ||
| 17.2 mm | ||
| 9162-300 | ||
| Solder | ||
| SIM Card|microSD Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |