TLR2ATTD10L0F
Res Current Sense Metal Plate 0805 10m Ohm 1% 1W ±100ppm/°C Molded Paper T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 W | ||
| TLR2A | ||
| 10 | ||
| 1 | ||
| 805 | ||
| Metal Plate | ||
| Current Sense | ||
| ±100 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |