RK73H2ATTD2003F
Manufacturer:KOA
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RK73H2ATTD2003F
Secondary Manufacturer Part#: RK73H2ATTD2003F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| -55 °C | ||
| 250 mW | ||
| 2 mm | ||
| RK73H Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 200 kOhm | ||
| ± 1% | ||
| 0805 [2012 Metric] | ||
| Thick Film | ||
| Precision | ||
| ± 100ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533.21.00.30 |
| Schedule B: | 8533.21.00.45 |