RK73H1HRTTC9103F
Res Anti-Sulfured Thick Film 0201 910k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.05 W | ||
| 0.6 | ||
| RK73-RT | ||
| 0.3 | ||
| 910 | ||
| 10 | ||
| 201 | ||
| Thick Film | ||
| Anti-Sulfured | ||
| 200 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |