RK73H1ETTP10R0F
SMD Chip Resistor, 10 Ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision
Click image to enlarge
Manufacturer:KOA
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RK73H1ETTP10R0F
Secondary Manufacturer Part#: RK73H1ETTP10R0F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 100 mW | ||
| 1 mm | ||
| RK73H Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 10 Ohm | ||
| ± 1% | ||
| 0402 [1005 Metric] | ||
| Thick Film | ||
| Precision | ||
| ± 100ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |