PDP SEO Portlet

RK73H1ETTP1002F

Res Precision Thick Film 0402 10k Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R

Manufacturer:KOA
Product Category: 电阻器, 表面贴装电阻器
Avnet Manufacturer Part #: RK73H1ETTP1002F
Secondary Manufacturer Part#: RK73H1ETTP1002F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RK73H1ETTP1002F is a RK73H series thick film, flat chip resistor (precision grade).

  • AEC-Q200 qualified
  • Excellent heat resistance and weather resistance are ensured by the use of metal glaze thick film
  • Suitable for both flow and reflow solderings
  • 10mW power rating, standard characteristic and 0402 [1005 Metric] case
  • Sn terminal surface material
  • 10Kohm resistance, ±1% resistance tolerance
  • 75V voltage rating
  • 100V maximum overload voltage
  • 1mm product length, 0.5mm product width
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000