PDP SEO Portlet

DRR 20010-1

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 24VDC PC Pin Through Hole

Official logo for knitter-switch
Manufacturer:knitter-switch
Avnet Manufacturer Part #: DRR 20010-1
Secondary Manufacturer Part#: DRR 20010-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flush Screwdriver
PBT (Polybutylene Terephthalate)
Phosphor Bronze
Gold Over Nickel
Gold Over Nickel
260 °C
25 mA
24 V
2000 Cycles
Through Hole
10
-25 to 70 °C
10
SP10T
10 x 7.55 x 10 mm
DRR
SIP
N.O.|N.C.
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  100
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.94737
1000+
$3.89610
1500+
$3.84615
2500+
$3.79747
5000+
$3.70370
12500+
$3.61446
25000+
$3.52941